TDK HF70SU18.8X1.1X15S technical specifications.
| Product Length (mm) | 23.8 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 6.3 |
| Type | Clamp Core |
| Application | Flat Cable and Flexible Substrate |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK HF70SU18.8X1.1X15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.