TDK HF90T25X13X15 technical specifications.
| Diameter | 25mm |
| Height | 13mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HF90T25X13X15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.