Rack system, 19" compatible, featuring 5 outputs and a maximum output current of 400A. This general-purpose power supply unit measures 1.38" in height, 8.74" in length, and 2.17" in width, with a weight of 10.582lb. It is RoHS compliant.
TDK HFE1600-S1U technical specifications.
| Current - Output 1 | 400A |
| Height | 1.38inch |
| Length | 8.74inch |
| Number of Outputs | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HFE1600 |
| Weight | 10.582lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HFE1600-S1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.