TDK HFE1600-S1U-TB technical specifications.
| Current - Output 1 | 400A |
| Height | 1.72inch |
| Length | 17.5inch |
| Number of Outputs | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFE1600 |
| Weight | 10.582lb |
| Width | 14.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HFE1600-S1U-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.