2.4kW AC/DC power supply delivering a single 12V output at up to 200A. Features 92% efficiency, 3kV isolation voltage, and operates within an 85-265V AC input range. This RoHS compliant unit is designed for rack mounting and supports a maximum operating temperature of 70°C.
TDK HFE2500-12 technical specifications.
| Approvals | CE |
| Current - Output 1 | 200A |
| Efficiency | 92% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 12.8inch |
| Max Current Rating | 15A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 200A |
| Max Output Power | 2.4kW |
| Max Power Dissipation | 2.5kW |
| Mount | Rack |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2.4kW |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HFE2500 |
| Voltage - Output 1 | 12V |
| Weight | 4.63lb |
| Width | 4.21inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HFE2500-12 to view detailed technical specifications.
No datasheet is available for this part.
