The TDK HFE2500-12/S DC/DC converter features a 92% efficiency rating and 3kV isolation voltage. It operates within a temperature range of -10°C to 70°C and is designed for rack mounting. With a maximum output current of 200A and a maximum output power of 2.4kW, this converter is suitable for high-power applications. It is compliant with RoHS regulations and is available in bulk packaging.
TDK HFE2500-12/S technical specifications.
| Efficiency | 92% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Max Current Rating | 15A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 200A |
| Max Output Power | 2.4kW |
| Max Power Dissipation | 2.5kW |
| Mount | Rack |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2.4kW |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HFE2500 (2500W) |
| Voltage - Output 1 | 12V |
| Weight | 4.63lb |
| RoHS | Compliant |
Download the complete datasheet for TDK HFE2500-12/S to view detailed technical specifications.
No datasheet is available for this part.