
Board mount DC/DC converter delivering 24V nominal output voltage at 104A maximum output current, providing 2500W output power. Features 92% efficiency, 3kV isolation voltage, and operates within an 85V to 265V AC input range. This regulated power supply module is CE approved, RoHS compliant, and designed for rack mounting. Operating temperature range spans from -10°C to 70°C.
TDK HFE2500-24/S technical specifications.
| Approvals | CE |
| Current - Output 1 | 104A |
| Efficiency | 92% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 12.8inch |
| Max Current Rating | 15A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 104A |
| Max Output Power | 2.496kW |
| Max Power Dissipation | 2.5kW |
| Mount | Rack |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2.496kW |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HFE2500 |
| Voltage - Output 1 | 24V |
| Weight | 4.63lb |
| Width | 4.21inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HFE2500-24/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.