TDK HHM1522E1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.25 |
| Length | 2 |
| Height | 0.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK HHM1522E1 to view detailed technical specifications.
No datasheet is available for this part.