The HHM1589D1 is a surface mount RF transformer from TDK, available in 0805 and 2012 case codes. Operating temperatures range from -40°C to 85°C. This component is compliant with RoHS regulations and is packaged on tape and reel for easy surface mount assembly.
TDK HHM1589D1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HHM |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1589D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.