TDK HHM1711Q1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | HHM |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1711Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.