
TDK HHM1749K1 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Insertion Loss | 0.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1749K1 to view detailed technical specifications.
No datasheet is available for this part.
