
Surface mount RF transformer, 0603 package size, operating from 880MHz to 960MHz. Features 1.2dB insertion loss and a temperature range of -40°C to 85°C. Designed for SMD/SMT termination and supplied on tape and reel. RoHS compliant.
TDK HHM1776B3 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1776B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
