Board mount DC/DC converter delivering 100W output power with a single 15V output at 7A. Features 3kV isolation voltage and operates from an 85V to 132V AC input range. Efficiency is rated at 81%, with a maximum operating temperature of 50°C. Chassis, panel, and screw mounting options are supported. Approvals include UL and CSA.
TDK HK100A-15/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 7A |
| Depth | 150mm |
| Diameter | 38.6mm |
| Efficiency | 81% |
| Height | 1.06inch |
| Isolation Voltage | 3kV |
| Length | 93mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel, Screw |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 105W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HK-A (100W) |
| Voltage - Output 1 | 15V |
| Weight | 9.876709oz |
| Width | 2.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HK100A-15/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
