Board mount DC/DC converter with 100W output power, providing a 5V nominal output voltage at 20A. Features an AC input range of 85-132V, 3kV isolation voltage, and 80% efficiency. Designed for chassis or panel mounting, this module operates between 0°C and 50°C and is UL and CSA approved.
TDK HK100A-5/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 20A |
| Depth | 150mm |
| Diameter | 38.6mm |
| Efficiency | 80% |
| Height | 5.91inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 93mm |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HK-A (100W) |
| Voltage - Output 1 | 5V |
| Weight | 540g |
| Width | 3.66inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HK100A-5/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
