TDK HK10A-15/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 700mA |
| Depth | 68mm |
| Diameter | 25.9mm |
| Efficiency | 74% |
| Height | 6.73inch |
| Isolation Voltage | 3kV |
| Length | 1.45inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 11W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HK-A (10W) |
| Voltage - Output 1 | 15V |
| Weight | 150g |
| Width | 3.346inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HK10A-15/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
