TDK HK10A-5 technical specifications.
| Depth | 68mm |
| Efficiency | 71% |
| Length | 68mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Weight | 150g |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HK10A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.