
150W AC/DC power supply, single output, 12V at 12.5A. Features 81% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-132V AC. Designed for chassis or panel mounting with dimensions of 170mm depth, 47mm diameter, 6.69-inch height, 1.85-inch length, and 3.66-inch width. Operates between 0°C and 50°C. Approvals include UL and CSA.
TDK HK150A-12/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 12.5A |
| Depth | 170mm |
| Diameter | 47mm |
| Efficiency | 81% |
| Height | 6.69inch |
| Isolation Voltage | 3kV |
| Length | 1.85inch |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12.5A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HK-A (150W) |
| Voltage - Output 1 | 12V |
| Weight | 7.760272oz |
| Width | 3.66inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HK150A-12/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.