TDK HK150A-15/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 10A |
| Depth | 170mm |
| Diameter | 47mm |
| Efficiency | 81% |
| Height | 6.69inch |
| Isolation Voltage | 3kV |
| Length | 1.85inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 105W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HK-A (150W) |
| Voltage - Output 1 | 15V |
| Weight | 650g |
| Width | 3.66inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HK150A-15/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
