150W AC-AC inverter power supply module featuring a single 24V output at 6.5A. This board mount DC/DC converter operates with an input voltage range of 85-132V AC, delivering 156W of output power with 82% efficiency. It offers 3kV isolation voltage and is designed for chassis or panel mounting. Approvals include UL and CSA, with operating temperatures from 0°C to 50°C.
TDK HK150A-24/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 6.5A |
| Depth | 170mm |
| Diameter | 47mm |
| Efficiency | 82% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.5A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 156W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HK-A (150W) |
| Voltage - Output 1 | 24V |
| Weight | 650g |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HK150A-24/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
