
15W AC/DC power supply, single output, providing 12V at 1.3A. Features chassis and panel mount options, with an isolation voltage of 3kV. Operates from 85-132V AC input, offering 74% efficiency. Approved by UL and CSA, with a maximum operating temperature of 50°C.
TDK HK15A-12/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 1.3A |
| Depth | 80mm |
| Efficiency | 74% |
| Height | 3.31inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 16W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HK-A (15W) |
| Voltage - Output 1 | 12V |
| Weight | 2.205lb |
| Width | 2.83inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HK15A-12/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
