Board mount DC/DC converter delivering 15W output power with a 15V nominal output voltage and 1A maximum output current. Features 3kV isolation voltage, 75% efficiency, and operates from an 85V to 132V AC input range. Designed for chassis or panel mounting, this module has a 15W maximum power dissipation and is UL and CSA approved. Operating temperature range is 0°C to 50°C.
TDK HK15A-15/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 1A |
| Depth | 80mm |
| Diameter | 27.4mm |
| Efficiency | 75% |
| Height | 3.31inch |
| Isolation Voltage | 3kV |
| Length | 1.08inch |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HK-A (15W) |
| Voltage - Output 1 | 15V |
| Weight | 170g |
| Width | 2.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HK15A-15/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
