15W AC/DC converter with a 24V nominal output voltage and 700mA maximum output current. Features 85-132V AC input range, 77% efficiency, and 3kV isolation voltage. Chassis and panel mountable, operating between 0°C and 50°C. Certified with CE, cURus, UL, and CSA approvals, and is RoHS compliant.
TDK HK15A-24A technical specifications.
| Approvals | CE, cURus, UL, CSA |
| Current - Output 1 | 700mA |
| Depth | 80mm |
| Diameter | 27.4mm |
| Efficiency | 77% |
| Height | 2.83inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 12W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HK-A |
| Voltage - Output 1 | 24V |
| Weight | 170g |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HK15A-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
