
Single-output AC/DC power supply, 5V nominal output voltage, delivering 3A maximum output current for 15W total output power. Features 85-132V AC input range, 3kV isolation voltage, and 69% efficiency. Chassis mountable with screw terminals, operating from 0°C to 50°C. RoHS compliant and UL/CSA approved.
TDK HK15A-5/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 3A |
| Depth | 80mm |
| Diameter | 27.4mm |
| Efficiency | 69% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel, Screw |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HK-A |
| Voltage - Output 1 | 5V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HK15A-5/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
