
25W AC-AC inverter power supply module featuring a single 12V output at 2.1A. This board mount DC/DC converter offers 3kV isolation voltage and operates within an 85V to 132V AC input range. Designed for chassis or panel mounting, it boasts a 76% efficiency and is UL and CSA approved. Operating temperature range is 0°C to 50°C.
TDK HK25A-12/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 2.1A |
| Depth | 95mm |
| Diameter | 32mm |
| Efficiency | 76% |
| Height | 3.9inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HK-A (25W) |
| Voltage - Output 1 | 12V |
| Weight | 3.527lb |
| Width | 2.83inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HK25A-12/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.