TDK HK25A-15/A technical specifications.
| Current - Output 1 | 1.7A |
| Depth | 95mm |
| Diameter | 32mm |
| Efficiency | 77% |
| Height | 6.73inch |
| Isolation Voltage | 3kV |
| Length | 1.45inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HK-A (25W) |
| Voltage - Output 1 | 15V |
| Weight | 230g |
| Width | 3.346inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HK25A-15/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.