
25W AC/DC power supply with single 24V output at 1.1A. Features 85-132V AC input, 3kV isolation voltage, and 80% efficiency. Chassis mountable with dimensions of 68mm length, 32mm diameter, and 95mm depth. Operating temperature range from 0°C to 50°C. Approvals include CE, cURus, UL, and CSA.
TDK HK25A-24/A technical specifications.
| Approvals | CE, cURus, UL, CSA |
| Current - Output 1 | 1.1A |
| Depth | 95mm |
| Diameter | 32mm |
| Efficiency | 80% |
| Height | 2.83inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.1A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 17W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HK-A |
| Voltage - Output 1 | 24V |
| Weight | 230g |
| Width | 1.38inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HK25A-24/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
