TDK HK25A-5 technical specifications.
| Depth | 95mm |
| Efficiency | 72% |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Weight | 230g |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HK25A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.