
Single-output AC/DC power supply, 25W, delivering 5V at 5A. Features include 85-132V AC input range, 72% efficiency, and 3kV isolation voltage. Mountable via chassis or panel with screw terminals. Operating temperature range is 0°C to 50°C. Approvals include UL and CSA.
TDK HK25A-5/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 5A |
| Depth | 95mm |
| Diameter | 32mm |
| Efficiency | 72% |
| Height | 3.45inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel, Screw |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HK-A (25W) |
| Voltage - Output 1 | 5V |
| Weight | 230g |
| Width | 3.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HK25A-5/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.