
TDK HK50A-12 technical specifications.
| Approvals | CE, cURus |
| Current - Output 1 | 4.2A |
| Depth | 117mm |
| Efficiency | 81% |
| Height | 2.83inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.69inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.2A |
| Max Output Power | 50.4W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50.4W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Series | HK-A |
| Voltage - Output 1 | 12V |
| Weight | 1.375685oz |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HK50A-12 to view detailed technical specifications.
No datasheet is available for this part.