
50W AC/DC power supply, single output, 12V nominal output voltage, 4.2A maximum output current. Features 81% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-132V AC. Designed for chassis or panel mounting, with operating temperatures from 0°C to 60°C. Approvals include UL and CSA.
TDK HK50A-12/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 4.2A |
| Depth | 117mm |
| Diameter | 35.1mm |
| Efficiency | 81% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.2A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel, Screw |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HK-A (50W) |
| Voltage - Output 1 | 12V |
| Weight | 1.375685oz |
| Width | 2.83inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HK50A-12/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
