
50W AC/DC power supply, single output, 15V at 3.4A. Features 82% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-132V AC. Designed for chassis or panel mounting, with operating temperatures from 0°C to 50°C. Approvals include UL and CSA.
TDK HK50A-15/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 3.4A |
| Depth | 117mm |
| Diameter | 35.1mm |
| Efficiency | 82% |
| Height | 4.69inch |
| Isolation Voltage | 3kV |
| Length | 1.38inch |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.4A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Power | 51W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HK-A (50W) |
| Voltage - Output 1 | 15V |
| Weight | 280g |
| Width | 2.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HK50A-15/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
