
The TDK HK50A-24 is a single-output power supply with an output voltage of 24V and a maximum output current of 2.2A, resulting in a maximum output power of 52.8W. It has a compact size with dimensions of 68mm in length, 117mm in depth, and 1.38inch in width. The power supply operates within a temperature range of 0°C to 50°C. It is not designed for radiation-hardened applications.
TDK HK50A-24 technical specifications.
| Depth | 117mm |
| Efficiency | 84% |
| Length | 68mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 52.8W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Weight | 280g |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HK50A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.