
Board mount DC/DC converter delivering 50W output power with a 24V nominal output voltage and 2.2A maximum output current. Features 84% efficiency, 3kV isolation voltage, and a wide AC input range of 85V to 132V. Designed for chassis or panel mounting, this module operates between 0°C and 50°C and holds UL and CSA approvals.
TDK HK50A-24/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 2.2A |
| Depth | 117mm |
| Diameter | 35.1mm |
| Efficiency | 84% |
| Height | 4.69inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 53W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HK-A (50W) |
| Voltage - Output 1 | 24V |
| Weight | 280g |
| Width | 2.83inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HK50A-24/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
