TDK HK50A-3/A technical specifications.
| Depth | 31mm |
| Efficiency | 74% |
| Length | 119mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Weight | 280g |
| Width | 68mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HK50A-3/A to view detailed technical specifications.
No datasheet is available for this part.