
The HK50A-5 is a 5V AC/DC power supply with a maximum output power of 50W and an output current of 10A. It has a compact size with dimensions of 117mm depth, 68mm length, and 1.38inch width. The power supply operates within a temperature range of 0-50°C and is lead-free. It is designed for general use in AC/DC power supplies.
TDK HK50A-5 technical specifications.
| Depth | 117mm |
| Efficiency | 79% |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Weight | 280g |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HK50A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.