TDK HK50A-5/B technical specifications.
| Depth | 68mm |
| Efficiency | 79% |
| Lead Free | Lead Free |
| Length | 130.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 50W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HK50A-5/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.