TDK HR10F24 technical specifications.
| Current - Output 1 | 3A |
| Height | 1.69inch |
| Length | 14.25inch |
| Voltage - Output 1 | 24V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HR10F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.