Enclosed AC/DC power supply, single output, delivering 48V at 1.5A for a maximum of 72W. Features include a 9-pin configuration, screw mounting, and a package measuring 206mm (L) x 115mm (W) x 43mm (H). Operates within a temperature range of -10°C to 71°C with 2000VAC minimum isolation voltage. Line and load regulation are both 0.4%, with ripple and noise at 100mV. Input connector is a screw terminal block.
TDK HR10F48 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 206(Max) |
| Package Width (mm) | 115 |
| Package Height (mm) | 43 |
| Seated Plane Height (mm) | 43 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 72W |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Medical Application | No |
| Line Regulation | 0.4% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.4% |
| Ripple & Noise | 100mV |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK HR10F48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.