TDK HR10F5 technical specifications.
| Current - Output 1 | 10A |
| Isolation Voltage | 2kV |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HR |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK HR10F5 to view detailed technical specifications.
No datasheet is available for this part.