TDK HR11F5 technical specifications.
| Current - Output 1 | 20A |
| Height | 3.45inch |
| Length | 11inch |
| Voltage - Output 1 | 5V |
| Width | 3.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HR11F5 to view detailed technical specifications.
No datasheet is available for this part.