TDK HR12F15 technical specifications.
| Current - Output 1 | 12A |
| Height | 0.36inch |
| Isolation Voltage | 2kV |
| Length | 1.95inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12A |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HR |
| Voltage - Output 1 | 15V |
| Width | 1.15inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HR12F15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.