TDK HR12F5 technical specifications.
| Current - Output 1 | 30A |
| Height | 3.45inch |
| Isolation Voltage | 2kV |
| Length | 11inch |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HR |
| Voltage - Output 1 | 5V |
| Width | 3.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HR12F5 to view detailed technical specifications.
No datasheet is available for this part.