TDK HS10T18X10X10 technical specifications.
| Type | Toroid Core |
| Height | 10mm |
| Product Diameter | 18mm |
| Application | Telecommunication |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK HS10T18X10X10 to view detailed technical specifications.
No datasheet is available for this part.