TDK HS10T22X6.5X14 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 5750nH |
| Height | 6.5mm |
| Product Diameter | 22mm |
| Application | Telecommunication |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK HS10T22X6.5X14 to view detailed technical specifications.
No datasheet is available for this part.