TDK HS10UU10.1 technical specifications.
| Type | UU Core |
| Typical Inductance | 1100nH |
| Product Length | 10.1mm |
| Product Depth | 2.9mm |
| Height | 7.5mm |
| Application | Switching Power Supplies |
Download the complete datasheet for TDK HS10UU10.1 to view detailed technical specifications.
No datasheet is available for this part.