TDK HS10UU10.5 technical specifications.
| Type | UU Core |
| Typical Inductance | 1700nH |
| Product Length | 10.5mm |
| Product Depth | 5mm |
| Height | 7.85mm |
| Application | Switching Power Supplies |
Download the complete datasheet for TDK HS10UU10.5 to view detailed technical specifications.
No datasheet is available for this part.