TDK HS10UU19.7B technical specifications.
| Type | UU Core |
| Typical Inductance | 3400nH |
| Product Length | 19.7mm |
| Product Depth | 6mm |
| Height | 17.7mm |
| Application | Switching Power Supplies |
Download the complete datasheet for TDK HS10UU19.7B to view detailed technical specifications.
No datasheet is available for this part.