TDK HSC-15-3 technical specifications.
| Current - Output 1 | 3A |
| Current Rating | 3A |
| Efficiency | 55% |
| Height | 7.36inch |
| Isolation Voltage | 3.75kV |
| Length | 1.65inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | H |
| Voltage - Output 1 | 15V |
| Width | 3.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HSC-15-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.