TDK HSC12-3.4 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 3.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40.8W |
| Typical AC Input Voltage | 100|120|220|230|240V |
| Efficiency | 55% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| Ripple & Noise | 3mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK HSC12-3.4 to view detailed technical specifications.
No datasheet is available for this part.