TDK HSD-24-4.8 technical specifications.
| Approvals | CE |
| Current - Output 1 | 4.8A |
| Current Rating | 4.8A |
| Depth | 224mm |
| Efficiency | 60% |
| Height | 1.65inch |
| Isolation Voltage | 3.75kV |
| Length | 6.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.8A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.8A |
| Output Power | 115.2W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | H |
| Voltage - Output 1 | 24V |
| Width | 4.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HSD-24-4.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.